3190564 | Phoenix Contact
Receptacle, 0.5-1.0 mm², crimp connection, tin-plated, 3190564
Unit Price (€ / pc.)
0.4403 € *
Available: 19 pcs.
Available in 5 Days: 364,100 pcs. - if ordered today
Crimp contact, 3190564, Phoenix Contact
Module female contact is inserted into the plug housing MSTBC after crimping the conductor, for conductors from 0.5 to 1.0 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5-1.0 mm² | |
| Contact connection | crimp connection | |
| Contact material | tin | |
| contact surface | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |