3190551 | Phoenix Contact
Receptacle, 1.5-2.5 mm², AWG 16-14, crimp connection, 3190551
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Available in 5 Days: 193,500 pcs. - if ordered today
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4403 €
50 pcs.
0.4046 €
100 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 3190551, Phoenix Contact
Module female contact, Is inserted into the plug housing MSTBC after crimping the conductor, For conductors from 1.5 to 2.5 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16-14 | |
| Contact connection | crimp connection | |
| Contact surface mating area | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |