1898622 | Phoenix Contact
Receptacle, 0.5-1.0 mm², AWG 20-18, crimp connection, tin-plated, 1898622
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Available in 5 Days: 58,500 pcs. - if ordered today
Socket contact, 1898622, Phoenix Contact
Female contact, Is inserted into the plug after crimping the conductor, For the module plug housing MCC 1...-STZ-3,81 and MCC 1...--STZF-3,81, For cross sections of 0.5 mm² to 1 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5-1.0 mm² | |
| AWG cross-section | AWG 20-18 | |
| Contact connection | crimp connection | |
| contact surface | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |