1884186 | Phoenix Contact
Receptacle, 0.14-0.5 mm², AWG 26-20, crimp connection, silver-plated, 1884186
Order No.: 62P0625
EAN: 4017918163884
MPN:
1884186
CK1,6-BR-0,50BU AG
Socket contact, 1884186, Phoenix Contact
Rolled female contact, Taped, Silver-plated, 0.14 mm² - 0.5 mm² left contact lead-in
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.14-0.5 mm² | |
| AWG cross-section | AWG 26-20 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated | |
| Insulation diameter | 2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |