1884173 | Phoenix Contact
Receptacle, 0.5-1.5 mm², AWG 20-16, crimp connection, silver-plated, 1884173
Order No.: 62P0627
EAN: 4017918163877
MPN:
1884173
CK1,6-BR-1,50BU AG
Socket contact, 1884173, Phoenix Contact
Rolled female contact, Taped, Silver-plated, 0.5 mm² - 1.5 mm² left contact lead-in
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 20-16 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated | |
| Insulation diameter | 2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |