1884128 | Phoenix Contact
Receptacle, 0.14-0.5 mm², AWG 26-20, crimp connection, silver-plated, 1884128
Order No.: 62P0657
EAN: 4017918163822
MPN:
1884128
CK1,6-ER-0,50BU AG
Socket contact, 1884128, Phoenix Contact
Crimp contact, Contact diameter: 1.6 mm, Rolled, Socket, Material contact: Copper alloy, Contact surface: silver plated, Cross section: 0.14 mm² - 0.5 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.14-0.5 mm² | |
| AWG cross-section | AWG 26-20 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated | |
| Insulation diameter | 2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |