1884089 | Phoenix Contact

Pin contact, 0.5-1.5 mm², AWG 20-16, crimp connection, silver-plated, 1884089

Order No.: 62P0660
EAN: 4017918163785
MPN:
1884089
CK1,6-ER-1,50ST AG
1884089 Phoenix Contact Crimp Contacts
Image may differ

Pin contact, 1884089, Phoenix Contact

Crimp contact, Contact diameter: 1.6 mm, Rolled, Pin, Material contact: Copper alloy, Contact surface: silver plated, Cross section: 0.5 mm² - 1.5 mm²

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.5-1.5 mm²
AWG cross-section AWG 20-16
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Insulation diameter 1.6 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes