1859988 | Phoenix Contact
Receptacle, 0.2-0.34 mm², AWG 24-22, crimp connection, 1859988
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4998 €
50 pcs.
0.4403 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 1859988, Phoenix Contact
Female contact, Is inserted into the plug after crimping the conductor, For the module plug housing MCC 1...-STZ-3,81 and MCC 1...--STZF-3,81, For cross sections of 0.2 mm² to 0.34 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.2-0.34 mm² | |
| AWG cross-section | AWG 24-22 | |
| Contact connection | crimp connection | |
| Contact surface mating area | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |