1704928 | Phoenix Contact
Pin contact, 6.0 mm², AWG 10, crimp connection, silver-plated, 1704928
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6422 € *
Standard delivery time from the manufacturer is: On Request
Pin contact, 1704928, Phoenix Contact
Panel feed-through, Range of articles: Sunclix, Device connector, Front mounting, Number of positions: 1, min. Conductor cross section: 6 mm², Connection method: Crimp, Type of contact: Pin
Features
- High-quality materials ensure a high degree of reliability and long-term stability
- Maximum system efficiency with proven, low-loss SUNCLIX contacts
- International approvals enable worldwide use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 6.0 mm² | |
| AWG cross-section | AWG 10 | |
| Contact connection | crimp connection | |
| Contact material | copper | |
| contact surface | silver-plated | |
| Insulation diameter | 1.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85359000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |