1689556 | Phoenix Contact
Pin contact, 0.2-0.5 mm², AWG 24-20, crimp connection, gold-plated, 1689556
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1773 € *
Standard delivery time from the manufacturer is: 27 Weeks
Pin contact, 1689556, Phoenix Contact
Crimp contact, For D-SUB contact inserts with standard contact density, Pin, Connection cross section AWG 24 - 20, Punched, Gold-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.2-0.5 mm² | |
| AWG cross-section | AWG 24-20 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |