1688269 | Phoenix Contact

Pin contact, 5.0-8.5 mm², AWG 10-8, solder connection, 1688269

Order No.: 62P5698
EAN: 4017918179663
MPN:
1688269
VS-ST-LK-3,6/22,4/4,6
Series: VS-ST
1688269 Phoenix Contact Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3554 € *
Available in 5 Days: 299 pcs. - if ordered today
Total Price:
4.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.3554 €

Pin contact, 1688269, Phoenix Contact

Power contacts, For D-SUB combination inserts, Pin, Solder cup, Straight, Rated current: 40 A, Gold-plated

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 5.0-8.5 mm²
AWG cross-section AWG 10-8
Contact connection solder connection
Contact material copper alloy
Insulation diameter 3.6-5.5 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No