1688243 | Phoenix Contact
Pin contact, 2.0-3.5 mm², AWG 14-12, solder connection, 1688243
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3554 € *
Available in 5 Days: 100 pcs. - if ordered today
Pin contact, 1688243, Phoenix Contact
Power contacts, For D-SUB combination inserts, Pin, Solder cup, Straight, Rated current: 20 A, Gold-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 2.0-3.5 mm² | |
| AWG cross-section | AWG 14-12 | |
| Contact connection | solder connection | |
| Contact material | copper alloy | |
| Insulation diameter | 3.63 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |