1686258 | Phoenix Contact

Receptacle, 0.14-2.5 mm², AWG 26-14, solder connection, gold-plated, 1686258

Order No.: 62P2561
EAN: 4017918174132
MPN:
1686258
HC-M-04-BU-KOAX-75
1686258 Phoenix Contact Crimp Contacts
Image may differ

Socket contact, 1686258, Phoenix Contact

Coaxial contact, Contact diameter: 4.8 mm, Turned, Socket, Contact material: Copper alloy, Contact surface: gold-plated, Connection cross section: 0.14 mm² - 2.5 mm², AWG 26 - 14, Wave impedance: 75 Ω

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.14-2.5 mm²
AWG cross-section AWG 26-14
Contact connection solder connection
Contact material copper alloy
contact surface gold-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85366910
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes