1676815 | Phoenix Contact
Pin contact, 0.14-2.5 mm², AWG 26-14, solder connection, gold-plated, 1676815
Order No.: 62P2566
EAN: 4017918150563
MPN:
1676815
HC-M-04-ST-KOAX-50
Pin contact, 1676815, Phoenix Contact
Coaxial contact, Contact diameter: 4.8 mm, Turned, Pin, Contact material: Copper alloy, Contact surface: gold-plated, Connection cross section: 0.14 mm² - 2.5 mm², AWG 26 - 14, Wave impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.14-2.5 mm² | |
| AWG cross-section | AWG 26-14 | |
| Contact connection | solder connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |