1676802 | Phoenix Contact
Receptacle, 0.14-2.5 mm², AWG 26-14, solder connection, gold-plated, 1676802
Order No.: 62P2560
EAN: 4017918150556
MPN:
1676802
HC-M-04-BU-KOAX-50
Socket contact, 1676802, Phoenix Contact
Coaxial contact, Contact diameter: 4.8 mm, Turned, Socket, Contact material: Copper alloy, Contact surface: gold-plated, Connection cross section: 0.14 mm² - 2.5 mm², AWG 26 - 14, Wave impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.14-2.5 mm² | |
| AWG cross-section | AWG 26-14 | |
| Contact connection | solder connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |