1674862 | Phoenix Contact
Receptacle, 2.5 mm², AWG 14, crimp connection, gold-plated, 1674862
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5109 € *
Available in 5 Days: 400 pcs. - if ordered today
Socket contact, 1674862, Phoenix Contact
Crimp contact, Contact diameter: 2.5 mm, Turned, Socket, Contact material: Copper alloy, Contact surface: gold-plated, Connection cross section: 2.5 mm² - 2.5 mm², AWG 14
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated | |
| Insulation diameter | 2.2-3.45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |