1674833 | Phoenix Contact

Receptacle, 0.75-1.0 mm², AWG 18, crimp connection, gold-plated, 1674833

Order No.: 62P0674
EAN: 4017918135539
MPN:
1674833
CK2,5-ED-1,00BU AU
Series: CK
1674833 Phoenix Contact Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5347 € *
Available in 5 Days: 2,002 pcs. - if ordered today
Total Price:
2.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.5347 €

Socket contact, 1674833, Phoenix Contact

Turned 2.5 crimp contact, Individual female contact, Core diameter 0.75 to 1 mm², Gold-plated

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.75-1.0 mm²
AWG cross-section AWG 18
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Insulation diameter 1.45-2.6 mm
Logistics
Property Value
Customs tariff number 74152900
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead