1674820 | Phoenix Contact
Receptacle, 1.5 mm², AWG 16, crimp connection, gold-plated, 1674820
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5347 € *
Standard delivery time from the manufacturer is: On Request
Socket contact, 1674820, Phoenix Contact
Crimp contact, Contact diameter: 2.5 mm, Turned, Socket, Contact material: Copper alloy, Contact surface: gold-plated, Connection cross section: 1.5 mm² - 1.5 mm², AWG 16
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated | |
| Insulation diameter | 1.8-3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74152900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |