1663598 | Phoenix Contact

Pin contact, 0.75-1.0 mm², AWG 18, crimp connection, silver-plated, 1663598

Order No.: 62P0675
EAN: 4017918123406
MPN:
1663598
CK2,5-ED-1,00ST AG
Series: CK
1663598 Phoenix Contact Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4046 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin contact, 1663598, Phoenix Contact

Turned 2.5 crimp contact, Individual male contact, Core diameter 0.75 to 1.00 mm², Silver-plated

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.75-1.0 mm²
AWG cross-section AWG 18
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Insulation diameter 1.45-2.6 mm
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead