1663404 | Phoenix Contact
Receptacle, 0.5 mm², AWG 20, crimp connection, silver-plated, 1663404
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9996 € *
Available in 5 Days: 120,451 pcs. - if ordered today
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.9282 €
50 pcs.
0.8449 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 1663404, Phoenix Contact
Crimp contact, Contact diameter: 1.6 mm, Turned, Socket, Contact material: Cu alloy, Nickel-plated, Contact surface: Silver-plated, Connection cross section: 0.5 mm² - 0.5 mm², AWG 20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 20 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated | |
| Insulation diameter | 1.1-2.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |