1663239 | Phoenix Contact
Pin contact, 1.5 mm², AWG 16, crimp connection, silver-plated, 1663239
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8088 € *
Available in 5 Days: 3,818 pcs. - if ordered today
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6541 €
50 pcs.
1.5113 €
100 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 1663239, Phoenix Contact
Crimp contact, Contact diameter: 4 mm, Turned, Pin, Contact material: Copper alloy, Contact surface: Silver-plated, Connection cross section: 1.5 mm² - 1.5 mm², AWG 16
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated | |
| Insulation diameter | 1.8-4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |