1657915 | Phoenix Contact
Pin contact, nickel-plated/gold-plated, 1657915
Unit Price (€ / pc.)
3.9032 € *
Available: 44 pcs.
Available in 5 Days: 6,378 pcs. - if ordered today
Pin contact, 1657915, Phoenix Contact
MSTB contact insert, For PCB assembly, 24 V, 5-positions, With angled solder pins, RAL 9005 (black), For panel mounting frame VS-PPC-F2-MSTB - 1R-P
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| contact surface | nickel-plated/gold-plated | |
| Insulation diameter | 1.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |