1655632 | Phoenix Contact
Receptacle, AWG 24, gold-plated, 1655632
Order No.: 62P5354
EAN: 4046356029520
MPN:
1655632
VS-BU-KX-75-LP
Socket contact, 1655632, Phoenix Contact
Coaxial contact, For D-SUB combination inserts, For PCB assembly, Socket, Angled, Gold-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| AWG cross-section | AWG 24 | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |