1655577 | Phoenix Contact
Pin contact, 0.8 mm², AWG 18, solder connection, gold-plated, 1655577
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5188 € *
Available in 5 Days: 13 pcs. - if ordered today
Total Price:
12.52 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5188 €
10 pcs.
11.5192 €
50 pcs.
10.4839 €
100 pcs.
9.4486 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 1655577, Phoenix Contact
Coaxial contact, For D-SUB combination inserts, Solder cup, Pin, Straight, For cable RG 58, Gold-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.8 mm² | |
| AWG cross-section | AWG 18 | |
| Contact connection | solder connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated | |
| Insulation diameter | 1-3.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |