1655535 | Phoenix Contact
Receptacle, 0.5 mm², AWG 20, solder connection, gold-plated, 1655535
Order No.: 62P5351
EAN: 4046356029469
MPN:
1655535
VS-BU-KX-50-RG174
Socket contact, 1655535, Phoenix Contact
Coaxial contact, For D-SUB combination inserts, Solder cup, Socket, Straight, For cable RG 174, Gold-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 20 | |
| Contact connection | solder connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |