1655522 | Phoenix Contact
Pin contact, gold-plated, 1655522
Order No.: 62P5690
EAN: 4046356029452
MPN:
1655522
VS-ST-KX-50-LP
Pin contact, 1655522, Phoenix Contact
Coaxial contact, For D-SUB combination inserts, For PCB assembly, Pin, Angled, Gold-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Contact material | copper alloy | |
| contact surface | gold-plated | |
| Insulation diameter | 2.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |