1655519 | Phoenix Contact
Receptacle, gold-plated, 1655519
Order No.: 62P5350
EAN: 4046356029445
MPN:
1655519
VS-BU-KX-50-LP
Socket contact, 1655519, Phoenix Contact
Coaxial contact, For D-SUB combination inserts, For PCB assembly, Socket, Angled, Gold-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Contact material | copper alloy | |
| contact surface | gold-plated | |
| Insulation diameter | 2.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |