1655483 | Phoenix Contact

Pin contact, 0.75-2.0 mm², AWG 18-14, screw connection, gold-plated, 1655483

Order No.: 62P5699
EAN: 4046356029414
MPN:
1655483
VS-ST-SC-2,6
Series: VS-ST
1655483 Phoenix Contact Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.1848 € *
Available in 5 Days: 59 pcs. - if ordered today
Total Price:
14.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.1848 €

Pin contact, 1655483, Phoenix Contact

Power contact, For D-SUB combination inserts, Screw connection, Pin, Straight, Rated current: 20 A, Gold-plated

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.75-2.0 mm²
AWG cross-section AWG 18-14
Contact connection screw connection
Contact material copper alloy
contact surface gold-plated
Insulation diameter 6-7.8 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead