1655470 | Phoenix Contact
Receptacle, 0.75-2.0 mm², AWG 18-14, screw connection, gold-plated, 1655470
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9706 € *
Available in 5 Days: 103 pcs. - if ordered today
Socket contact, 1655470, Phoenix Contact
POWER contact, For D-SUB combination inserts, Screw connection, Socket, Straight, Rated current: 20 A, Gold-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.75-2.0 mm² | |
| AWG cross-section | AWG 18-14 | |
| Contact connection | screw connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated | |
| Insulation diameter | 3.6-7.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |