1623777 | Phoenix Contact
Pin contact, 0.14-0.56 mm², crimp connection, 1623777
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3804 € *
Available in 5 Days: 2,400 pcs. - if ordered today
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.2733 €
50 pcs.
1.1662 €
100 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 1623777, Phoenix Contact
Crimp contact, Turned, Contact diameter: 1 mm, Crimp range: 0.14 mm² - 0.56 mm²
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.14-0.56 mm² | |
| Contact connection | crimp connection | |
| Insulation diameter | 1.5-2.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |