1623384 | Phoenix Contact
Pin contact, 4.0-6.0 mm², AWG 12-10, crimp connection, nickel-plated/gold-plated, 1623384
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6406 € *
Available in 5 Days: 220 pcs. - if ordered today
Total Price:
5.64 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6406 €
10 pcs.
5.2003 €
50 pcs.
4.7243 €
100 pcs.
4.2602 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 1623384, Phoenix Contact
Crimp contact, Turned, Single contact, Contact diameter: 3.6 mm, Crimp range: 4 mm² - 6 mm²
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 4.0-6.0 mm² | |
| AWG cross-section | AWG 12-10 | |
| Contact connection | crimp connection | |
| Contact material | copper-zinc | |
| contact surface | nickel-plated/gold-plated | |
| Insulation diameter | 4.5-7.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |