1623378 | Phoenix Contact
Receptacle, 2.5-4.0 mm², AWG 14-12, crimp connection, gold-plated, 1623378
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3657 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.37 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3657 €
10 pcs.
7.6993 €
50 pcs.
7.0091 €
100 pcs.
6.2951 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 1623378, Phoenix Contact
Crimp contact, Turned, Contact diameter: 3.6 mm, Crimp range: 2.5 mm² - 4 mm²
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 2.5-4.0 mm² | |
| AWG cross-section | AWG 14-12 | |
| Contact connection | crimp connection | |
| Contact material | copper-zinc | |
| contact surface | gold-plated | |
| Insulation diameter | 3.6-7.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |