1621579 | Phoenix Contact
Pin contact, 0.25-1.0 mm², AWG 24-18, crimp connection, gold-plated, 1621579
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5470 € *
Available in 5 Days: 3,393 pcs. - if ordered today
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.4280 €
50 pcs.
1.2971 €
100 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 1621579, Phoenix Contact
Crimp contact, Turned, Contact diameter: 2 mm, Crimp range: 0.25 mm² - 1 mm²
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.25-1.0 mm² | |
| AWG cross-section | AWG 24-18 | |
| Contact connection | crimp connection | |
| Contact material | copper zinc alloy | |
| contact surface | gold-plated | |
| Insulation diameter | 1.5-3.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |