1621573 | Phoenix Contact
Receptacle, 0.34-0.5 mm², AWG 22-20, crimp connection, gold-plated, 1621573
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1420 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
10 pcs.
1.9635 €
50 pcs.
1.7969 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 1621573, Phoenix Contact
Crimp contact, Turned, Contact diameter: 0.8 mm, Crimp range: 0.34 mm² - 0.5 mm²
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.34-0.5 mm² | |
| AWG cross-section | AWG 22-20 | |
| Contact connection | crimp connection | |
| Contact material | copper zinc alloy | |
| contact surface | gold-plated | |
| Insulation diameter | 1.06-1.53 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |