1618251 | Phoenix Contact

Receptacle, 0.34-0.5 mm², AWG 22-20, crimp connection, gold-plated, 1618251

Order No.: 62P4476
EAN: 4046356736411
MPN:
1618251
ST-10KS020
1618251 Phoenix Contact Crimp Contacts
Image may differ

Socket contact, 1618251, Phoenix Contact

Crimp contact, Turned, Single contact, Contact diameter: 1 mm, Crimp range: 0.34 mm² - 0.5 mm²

Features

  • Crimping connection: vibration- and temperature-resistant assembly
  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.34-0.5 mm²
AWG cross-section AWG 22-20
Contact connection crimp connection
Contact material copper-zinc
contact surface gold-plated
Insulation diameter 1.1-2.13 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes