1607912 | Phoenix Contact
Pin contact, 16 mm², AWG 6, crimp connection, silver-plated, 1607912
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.208 € *
Standard delivery time from the manufacturer is: 4 Weeks
Pin contact, 1607912, Phoenix Contact
Crimp contact, Turned, Contact diameter: 10 mm, Crimp range: 16 mm² - 16 mm²
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 16 mm² | |
| AWG cross-section | AWG 6 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated | |
| Insulation diameter | 6-9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |