1607355 | Phoenix Contact
Pin contact, 0.14-0.5 mm², AWG 26-20, crimp connection, nickel-plated/gold-plated, 1607355
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8802 € *
Available: 50 pcs.
Available in 5 Days: 14,000 pcs. - if ordered today
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
10 pcs.
1.7374 €
50 pcs.
1.5708 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 1607355, Phoenix Contact
Crimp contact, Turned, Single contact, Contact diameter: 1 mm, Crimp range: 0.14 mm² - 0.5 mm²
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.14-0.5 mm² | |
| AWG cross-section | AWG 26-20 | |
| Contact connection | crimp connection | |
| Contact material | copper-zinc | |
| contact surface | nickel-plated/gold-plated | |
| Insulation diameter | 1-2.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |