1605745 | Phoenix Contact
Pin contact, 4.0-6.0 mm², AWG 12-10, crimp connection, nickel-plated/gold-plated, 1605745
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1892 € *
Available in 5 Days: 260 pcs. - if ordered today
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1892 €
10 pcs.
2.9512 €
50 pcs.
2.6775 €
100 pcs.
2.4157 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 1605745, Phoenix Contact
Crimp contact, Turned, Single contact, Contact diameter: 3.6 mm, Crimp range: 4 mm² - 6 mm²
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 4.0-6.0 mm² | |
| AWG cross-section | AWG 12-10 | |
| Contact connection | crimp connection | |
| Contact material | copper-zinc | |
| contact surface | nickel-plated/gold-plated | |
| Insulation diameter | 3.6-6.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |