1605491 | Phoenix Contact
Receptacle, 0.75-2.5 mm², crimp connection, gold-plated, 1605491
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.284 € *
Standard delivery time from the manufacturer is: 6 Weeks
Socket contact, 1605491, Phoenix Contact
Crimp contact, Wire spring, Single contact, Contact diameter: 2 mm, Crimp range: 0.75 mm² - 2.5 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.75-2.5 mm² | |
| Contact connection | crimp connection | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |