1603846 | Phoenix Contact
Receptacle, 0.08-0.22 mm², crimp connection, gold-plated, 1603846
Order No.: 62P3799
EAN: 4046356247474
MPN:
1603846
RC-6RS2000
Socket contact, 1603846, Phoenix Contact
Crimp contact, Turned, Contact diameter: 1 mm, Crimping range: 0.08 mm² - 0.22 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.08-0.22 mm² | |
| Contact connection | crimp connection | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |