1603826 | Phoenix Contact
Pin contact, 0.5-1.0 mm², AWG 20-18, crimp connection, gold-plated, 1603826
Order No.: 62P3797
EAN: 4046356247320
MPN:
1603826
RC-6MP2000
Pin contact, 1603826, Phoenix Contact
Crimp contact, Turned, Contact diameter: 1 mm, Crimping range: 0.5 mm² - 1 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.5-1.0 mm² | |
| AWG cross-section | AWG 20-18 | |
| Contact connection | crimp connection | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |