1603814 | Phoenix Contact

Pin contact, 0.14-0.75 mm², crimp connection, gold-plated, 1603814

Order No.: 62P3793
EAN: 4046356247238
MPN:
1603814
RC-6KP2000
1603814 Phoenix Contact Crimp Contacts
Image may differ

Pin contact, 1603814, Phoenix Contact

Crimp contact, Turned, Contact diameter: 1 mm, Crimping range: 0.14 mm² - 0.75 mm²

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.14-0.75 mm²
Contact connection crimp connection
contact surface gold-plated
Insulation diameter 1-1.85 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes