1600030 | Phoenix Contact
Receptacle, 0.2-4.0 mm², AWG 24-12, crimp connection, 1600030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5684 € *
Standard delivery time from the manufacturer is: On Request
Socket contact, 1600030, Phoenix Contact
Female insert, Nominal voltage: 400 V, Nominal current: 13.5 A, Connection method: Crimp connection, Rated cross section: 1.5 mm², cross section: 0.2 mm² - 4 mm², mounting type: direct screw connection, color: gray
Features
- Sturdy strain relief for plug and socket
- Touch proof, even when unplugged
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.2-4.0 mm² | |
| AWG cross-section | AWG 24-12 | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |