1586198 | Phoenix Contact
Pin contact, 10 mm², AWG 8, crimp connection, silver-plated, 1586198
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4986 € *
Available in 5 Days: 61,599 pcs. - if ordered today
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.2249 €
50 pcs.
2.9274 €
100 pcs.
2.6418 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 1586198, Phoenix Contact
Turned 4 mm crimp contact, Single male contact, 10 mm² conductor cross section, Silver-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 10 mm² | |
| AWG cross-section | AWG 8 | |
| Contact connection | crimp connection | |
| Contact material | copper zinc alloy | |
| contact surface | silver-plated | |
| Insulation diameter | 4-6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |