1585760 | Phoenix Contact
Pin contact, 0.5 mm², AWG 20, crimp connection, gold-plated, 1585760
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6628 € *
Available in 5 Days: 105 pcs. - if ordered today
Pin contact, 1585760, Phoenix Contact
Turned 2.5 mm crimp contact, Individual female contact, Core cross section: 0.5 mm², Au surface
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 20 | |
| Contact connection | crimp connection | |
| Contact material | iron | |
| contact surface | gold-plated | |
| Insulation diameter | 2.5-4.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |