1585757 | Phoenix Contact
Receptacle, 0.5 mm², AWG 20, crimp connection, 1585757
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3042 € *
Available in 5 Days: 2 pcs. - if ordered today
Socket contact, 1585757, Phoenix Contact
Turned 2.5 mm crimp contact, Individual CuNi female contact, Core cross section: 0.5 mm², Uncoated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 20 | |
| Contact connection | crimp connection | |
| Contact material | copper-nickel | |
| Insulation diameter | 1.15-4.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |