1559526 | Phoenix Contact

Pin contact, 10 mm², AWG 8, crimp connection, silver-plated, 1559526

Order No.: 64P4741
EAN: 4067923039353
MPN:
1559526
Series: HeavyCon
1559526 Phoenix Contact Crimp Contacts Image 1
1559526 Phoenix Contact Crimp Contacts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9956 € *
Available in 5 Days: 75 pcs. - if ordered today
Total Price:
11.00 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9956 €
10 pcs.
10.1150 €
50 pcs.
9.2106 €
100 pcs.
8.2824 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimping Contact, 1559526, Phoenix Contact

Crimp contact, contact diameter: 6 mm, turned, Pin, contact material: Copper alloy, lead-free, contact surface: silver-plated, connection cross section: 10 mm² - 10 mm², AWG 8 - 8.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 10 mm²
AWG cross-section AWG 8
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No