1559523 | Phoenix Contact

Pin contact, 6.0 mm², AWG 10, crimp connection, silver-plated, 1559523

Order No.: 64P4743
EAN: 4067923040021
MPN:
1559523
Series: HeavyCon
1559523 Phoenix Contact Crimp Contacts Image 1
1559523 Phoenix Contact Crimp Contacts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9956 € *
Available in 5 Days: 35 pcs. - if ordered today
Total Price:
11.00 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9956 €
10 pcs.
10.1150 €
50 pcs.
9.2106 €
100 pcs.
8.2824 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimping Contact, 1559523, Phoenix Contact

Crimp contact, contact diameter: 6 mm, turned, Pin, contact material: Copper alloy, lead-free, contact surface: silver-plated, connection cross section: 6 mm² - 6 mm², AWG 10 - 10.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 6.0 mm²
AWG cross-section AWG 10
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No