1556218 | Phoenix Contact
Receptacle, 6 mm², AWG 10, crimp connection, silver-plated, 1556218
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5315 € *
Available in 5 Days: 165 pcs. - if ordered today
Total Price:
10.53 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5315 €
10 pcs.
9.8770 €
50 pcs.
9.2939 €
100 pcs.
8.9012 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact, 1556218, Phoenix Contact
Crimp contact, series: HC-M-...-25, Socket, turned, contact diameter: 6 mm, connection cross section: 6 mm² ... 6 mm², AWG 10...10 , contact material: Cu alloy.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 6 mm² | |
| AWG cross-section | AWG 10 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |