1550057 | Phoenix Contact

Pin contact, 25 mm², AWG 4, crimp connection, silver-plated, 1550057

Order No.: 62P0875
EAN: 4067923025745
MPN:
1550057
CK8,0-ED-25,00M AG
Series: CK
1550057 Phoenix Contact Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9365 € *
Available in 5 Days: 679 pcs. - if ordered today
Total Price:
9.94 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9365 €
10 pcs.
9.3177 €
50 pcs.
8.7703 €
100 pcs.
8.4014 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp contact, 1550057, Phoenix Contact

Crimp contact, series: HC-M-...-35, Pin, turned, contact diameter: 8 mm, connection cross section: 25 mm² ... 25 mm², AWG 4...4 , contact material: Cu alloy.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 25 mm²
AWG cross-section AWG 4
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes